Manufacturer:
TE Connectivity
Product Category:
Connectors,
Power Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gender | Header |
|
Product Length | 21.62 mm |
|
Product Dimensions | 21.62 x 14.43 x 21.6 mm |
|
Termination Method | Solder |
|
Contact Plating | Tin |
|
Body Orientation | Straight |
|
Contact Material | Copper Alloy |
|
Base/Housing Material | Polyester |
|
Operating Temperature | -55 to 105 °C |
|
Pitch | 3.8000 mm |
|
Max Processing Temp | 265 |
|
Mounting | Through Hole |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.69.10.00.3 |
HTSN: | 8536.69.10.00.3 |