Manufacturer:
TE Connectivity
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Contact Plating | Tin |
|
Body Orientation | Straight |
|
Contact Material | Brass |
|
Gender | Plug |
|
Type | Terminal Block |
|
Product Length | 10 mm |
|
Pitch | 5.0000 mm |
|
Wire Size | 22 to 14, 22 AWG |
|
Product Dimensions | 10 x 12.5 x 12 mm |
|
Housing Color | Blue |
|
Number of Rows | 1 |
|
Max Processing Temp | 265 |
|
Base/Housing Material | Polyamide |
|
Mounting | Cable Mount |
|
Termination Method | Screw |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |