PDP SEO Portlet

1761465-1

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1761465-1
Secondary Manufacturer Part#: 1761465-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Card Edge
1.57 mm
Nylon
Right Angle
Phosphor Bronze
Gold
Solder
Through Hole
36 POS
Solder
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000