Inactivity Warning Dialog
The family of SFP+ interconnects is designed to transfer data at speeds of up to 16 Gb/s. The portfolio features 20-position SMT connectors as well as cages in multiple configurations, and with elastomeric gasket or enhanced EMI springs to address EMI containment at higher data rates. The SFP+ interconnect family also includes thermal- and EMI-enhanced stacked configurations to further improve performance.
Complementary SFP+ direct-attach copper cable assemblies are also offered by TE as high-speed, cost-effective alternatives to fiber optic cables. The assemblies enable hardware OEMs and data center operators to achieve high port density and configurability at low costs and with reduced power requirements.
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 13.8 mm |
|
For Use With | SFP Ganged/Stacked Cages |
|
Series Name | 1761394 |
|
Body Material | Thermoplastic |
|
Type | Dust Cover |
|
Product Dimensions | 13.8 x 14 x 10.6 mm mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |