Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Plating | Pre-Tin |
|
Tab Size | 2.41 mm² |
|
Wire Size | 22 to 16, 22 AWG |
|
Product Dimensions | 15.9 x 6.8 mm |
|
Lead Finish | Tin |
|
Product Length | 15.9 mm |
|
Body Material | Brass |
|
Gender | Receptacle |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |