Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Plating | Tin Over Nickel |
|
Body Material | Phosphor Bronze |
|
Gender | Plug |
|
Tab Size | 0.72 mm² |
|
Product Length | 17 mm |
|
Product Dimensions | 17 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536904000 |