1721539-5 by TE Connectivity Other Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

1721539-5

Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole

1721539-5 in Other Relays by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1721539-5
Secondary Manufacturer Part #:  OJE-SS-112HM2, 000
RoHS 10 Compliant

Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole

Key Features

  • 3 to 10A rating
  • Small size
  • 4000Vrms coil to contact dielectric strength (OJ type)
  • Sensitive coil optional

Technical Attributes

Find Similar Parts
Description Value
Pin Count 4
Product Length 18.2 mm
Product Dimensions 18.2 x 10.2 x 14.6
Contact Material Silver Tin Oxide
Contact Arrangement SPST-NO
Lead Finish Tin
Coil Resistance 320 Ohm
Mounting Through Hole
Termination Method PC Pins

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
TE-TYEL_E-16-009540 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)