171639-1 by TE Connectivity Other Contacts | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

171639-1

Contact, Mini Universal MATE-N-LOK Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

171639-1 in Other Contacts by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 171639-1
RoHS 10 Compliant

The 171639-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series socket contact. This contact base material is brass with tin plating and suitable for crimp termination.

Key Features

  • Suitable for wire size with 20AWG to 16AWG
  • Rated current is 7A and rated voltage is 600VAC/VDC
  • Contact suits for wire to wire connector system
  • UL E28476 and CSA LR7189 approved
  • High operating temperature range of -55°C to 105°C

Technical Attributes

Find Similar Parts
Description Value
Maximum Contact Resistance 10 mOhm
Lead Finish Tin
Gender Receptacle
Shielded No
Product Dimensions 18 x 4.3 x 4.95 mm
Operating Temperature -20 to 105 °C
Contact Plating Pre-Tin
Body Orientation Straight
Connector Type Connector Headers and PCB Receptacles
Contact Type Signal
Contact Material Brass
Product Length 18 mm
Mounting Cable Mount
Wire Size 20 to 16, 20 AWG
Termination Method Crimp

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)