Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Lead Finish | Tin |
|
Body Material | Copper |
|
Product Length | 17.5 mm |
|
Stud Size | 3 mm |
|
Wire Size | 22 to 16, 22 AWG |
|
Plating | Tin |
|
Type | Ring Tongue Terminal |
|
Product Dimensions | 17.5 x 5.5 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536904000 |