Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 16.5 mm |
|
Lead Finish | Tin |
|
Product Dimensions | 16.5 x 5.2 mm |
|
Plating | Tin |
|
Wire Size | 20 to 16, 20 AWG |
|
Type | Magnet Wire Terminal |
|
Body Material | Phosphor Bronze |
|
Gender | Pin |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |