Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gender | Receptacle |
|
Body Material | Brass |
|
Lead Finish | Tin |
|
Wire Size | 26 to 22, 26 AWG |
|
Product Dimensions | 14 x 3.7 mm |
|
Plating | Tin |
|
Type | Quick Disconnect Terminal |
|
Product Length | 14 mm |
|
Tab Size | 2.2 mm² |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |