160691-2 by TE Connectivity Quick Disconnect Terminals | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

160691-2

Quick Disconnect Terminal 18-22AWG RCP 28.5mm 7.4mm Tin Strip

160691-2 in Quick Disconnect Terminals by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 160691-2
RoHS 10 Compliant

Quick Disconnect Terminal 18-22AWG RCP 28.5mm 7.4mm Tin Strip

Technical Attributes

Find Similar Parts
Description Value
Product Length 28.5 mm
Lead Finish Tin
Wire Size 22 to 18, 22 AWG
Product Dimensions 28.5 x 7.4 mm
Plating Tin
Type Quick Disconnect Terminal
Tab Size 5.16 mm²
Body Material Brass
Gender Receptacle

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)