1513164-1 by TE Connectivity Internal Antennas | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

1513164-1

Stamped Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, Surface Mount

1513164-1 in Internal Antennas by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 1513164-1
RoHS 10 Compliant

Stamped Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, Surface Mount

Key Features

  • This is a surface-mount dual-band antenna intended for use in Bluetooth, and 802.11 a/b/g/n applications. This antenna provides excellent performance at a low cost.
  • Available in tape & reel.
  • RoHS compliant

Technical Attributes

Find Similar Parts
Description Value
Applications ZigBee - Global - 2400 – 2483.5 MHz
Operating Temperature Max 85 °C
Impedance 50 Ohm
Operating Temperature Min -40 °C
Protocol Bluetooth, WiFi, Zigbee
VSWR 2.5:1
Frequency Range 2.4GHz to 2.5GHz, 5.15GHz to 5.875GHz
Antenna Type Stamped
Antenna Polarisation Linear
Gain 4dBi
Antenna Mounting SMD
Antenna Band Dual Band
Wireless Connectivity WLAN

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)