Manufacturer:
TE Connectivity
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Plating | Gold Over Nickel |
|
Contact Material | Brass |
|
Termination Method | Solder |
|
Housing Color | Gray |
|
Pitch | 5.0800 mm |
|
Product Dimensions | 93.8 x 21.8 x 14.7 |
|
Base/Housing Material | Polyester |
|
Gender | M |
|
Mounting | Through Hole |
|
Lead Finish | Tin-Lead over Nickel |
|
Product Length | 93.8 mm |
|
Body Orientation | Right Angle |
|
Pin Count | 48 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |