Manufacturer:
TE Connectivity
Product Category:
Connectors,
Power Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Material | Copper Alloy |
|
Max Processing Temp | 265 |
|
Product Length | 12.7 mm |
|
Operating Temperature | -55 to 105 °C |
|
Pitch | 2.5000 mm |
|
Product Dimensions | 12.7 x 20.19 x 14.7 mm |
|
Contact Plating | Gold |
|
Body Orientation | Right Angle |
|
Termination Method | Solder |
|
Gender | Header |
|
Mounting | Through Hole |
|
Lead Finish | Gold |
|
Base/Housing Material | Polyester |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
TE-TYEL_P-16-013379 PCN | EOL-Documentation | 20160109 |