103673-7 by TE Connectivity Wire to Board Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

103673-7

Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube

103673-7 in Wire to Board Connectors by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 103673-7
RoHS Non-Compliant

Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube

Technical Attributes

Find Similar Parts
Description Value
Lead Finish Tin-Lead
Gender Header
Contact Material Brass
Base/Housing Material Thermoplastic
Operating Temperature -65 to 105 °C
Body Orientation Right Angle
Contact Plating Gold
Product Dimensions 22.86 x 13.59 x 6.99 mm
Housing Color Black
Termination Method Solder
Pitch 2.5400 mm
Product Length 22.86 mm
Mounting Through Hole
Max Processing Temp 240

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)