Manufacturer:
TE Connectivity
Product Category:
Connectors,
Discrete Housing Connectors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Base/Housing Material | Glass Filled Polybutylene Terephthalate |
|
Operating Temperature | -40 to 120 °C |
|
Number of Contacts | 6 |
|
Body Orientation | Straight |
|
Product Length | 30.4 mm |
|
Number of Rows | 2 |
|
Maximum Current Rating/Contact | 7.5 A |
|
Voltage Rating | 50 V |
|
Mounting | Cable Mount |
|
Type | Wire to Wire Housing |
|
Pitch | 4 mm |
|
Product Dimensions | 30.4 x 24 x 17 mm |
|
Series Name | 967616 |
|
Gender | Receptacle |
|
Housing Color | Black |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8538907080 |
HTSN: | 8538906000 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
TE-TYEL_P-16-013425 PCN | EOL-Documentation | 20160109 |