Manufacturer:
TE Connectivity
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 12.17 mm |
|
Operating Temperature | -40 to 105 °C |
|
Wire Size | 24 to 20, 24 AWG |
|
Termination Method | Crimp |
|
Contact Plating | Gold |
|
Product Dimensions | 12.17 x 2.67 x 1.93 mm |
|
Body Orientation | Straight |
|
Gender | Receptacle |
|
Mounting | Cable Mount |
|
Contact Material | Phosphor Bronze |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
DOCUMENT CLARIFICATION. ADDED ON CUSTOMER DRAWING: - PRODUCT SPECIFICATION: (108-1836) - APPLICATION SPECIFICATION: (114-13000) | Errata-Sheets | 20190423 | |
DOCUMENT CLARIFICATION. ADDED ON CUSTOMER DRAWING: - PRODUCT SPECIFICATION: (108-1836) - APPLICATION SPECIFICATION: (114-13000) | Errata-Sheets | 20190423 |