1-770968-0 by TE Connectivity Power Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

1-770968-0

Pin Header, Right Angle, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Right Angle

1-770968-0 in Power Connectors by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-770968-0
RoHS 10 Compliant

The 1-770968-0 is a 4-position 2-row right angle Wire-to-Board Mini Rectangular Connector with tin-plated brass contacts and white nylon housing. The Universal MATE-N-LOK plug supports through-hole solder termination method to PC board and chamfered edges mating alignment type. It offers wire-to-board connections with contacts on a 4.14mm centreline and current ratings up to 9.5Amps maximum per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. The Mini-Universal MATE-N-LOK connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance.

Key Features

  • Contacts are on 4.14mm centreline spacing
  • Pins and sockets can be accommodated in the same housing
  • Splash-proof design for applications that require sealing

Technical Attributes

Find Similar Parts
Description Value
Termination Method Solder
Contact Material Brass
Pitch 4.1400 mm
Product Dimensions 9.86 x 11.86 mm
Body Orientation Right Angle
Base/Housing Material Nylon
Max Processing Temp 265
Mounting Through Hole
Contact Plating Tin
Gender Header
Lead Finish Matte Tin
Product Length 9.86 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)