Manufacturer:
TE Connectivity
Product Category:
Connectors,
Discrete Housing Connectors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Dimensions | 27.43 mm |
|
Gender | Receptacle |
|
Body Orientation | Straight |
|
Pitch | 6.3500 mm |
|
Operating Temperature | -55 to 125 °C |
|
Base/Housing Material | Nylon |
|
Mounting | Cable Mount |
|
Housing Color | Natural |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
DRAWING UPDATED TO ALLOW MAKING PARTS WITH EITHER AMP OR TE LOGO | Errata-Sheets | 20190410 | |
DRAWING UPDATED TO ALLOW MAKING PARTS WITH EITHER AMP OR TE LOGO | Errata-Sheets | 20190410 |