Manufacturer:
TE Connectivity
Product Category:
Connectors,
Card Edge Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Card Thickness | 1.57 mm |
|
Body Orientation | Straight |
|
Termination Method | Solder |
|
Lead Finish | Tin over Nickel |
|
Contact Material | Copper Alloy |
|
Type | Card Edge |
|
Pitch | 0.6 mm |
|
Product Dimensions | 105.94 x 6.5 x 9.1 mm |
|
Operating Temperature | -55 to 85 °C |
|
Housing Color | Black |
|
Contact Plating | Gold |
|
Number of Rows | 2 |
|
Mounting | Surface Mount |
|
Number of Contacts | 280 |
|
Maximum Voltage Rating | 12 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.69.40.40 |
HTSN: | 8536.69.40.40 |