Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operate Time | 8 ms |
|
Coil Resistance | 1.44 kOhm |
|
Contact Material | Silver Nickel 90/10 |
|
Operating Temperature | -40 to 85 °C |
|
Product Dimensions | 29 x 12.7 x 15.7 mm |
|
Coil Current | 33.33 mA |
|
Maximum Power Rating | 2 kVA |
|
Relay Construction | Non-Latching |
|
Type | Power Relay |
|
Contact Arrangement | DPST-NO |
|
Maximum AC Voltage Rating | 400 V |
|
Mounting | Through Hole |
|
Supplier Package | DIP |
|
Minimum Dropout Voltage | 2.4 Vdc |
|
DC Coil Voltage | 12 V |
|
Product Length | 29 mm |
|
Maximum Pick-Up Voltage | 8.4 |
Description | Value |
---|---|
ECCN: | EAR99 |