1-1393210-8 by TE Connectivity Power & General Purpose Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

1-1393210-8

Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Bundle/Tray

1-1393210-8 in Power & General Purpose Relays by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 1-1393210-8
Secondary Manufacturer Part #:  T9AS1D12-24
RoHS 10 Exempt

Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Bundle/Tray

Key Features

  • 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
  • Plastic sealed case available
  • Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface
  • Option for load connections via 0.250”” (6.35mm) Q.C. terminals
  • UL class F insulation system standard

Technical Attributes

Find Similar Parts
Description Value
Coil Current 41.66 mA
Series Name T9A
Contact Arrangement SPST-NO
Coil Resistance 576 Ohm
Operate Time 15 ms
Mounting Through Hole
Maximum Current Rating AC 30 A
Relay Construction Non-Latching
Operating Temperature -55 to 85 °C
Maximum Pick-Up Voltage 18 Vdc
Maximum AC Voltage Rating 277 V
Type Power Relay
DC Coil Voltage 24 V
Minimum Dropout Voltage 2.4 Vdc
Contact Material Silver Cadmium Oxide
Termination Method PC Pin
Max Processing Temp 250 °C
Pin Count 4

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)