064004-E by TE Connectivity Stacking Board Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

064004-E

Conn Stacking Header 50 POS 1.27mm Press Fit ST Through Hole Tube

TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 064004-E
RoHS 6 Compliant

Conn Stacking Header 50 POS 1.27mm Press Fit ST Through Hole Tube

Technical Attributes

Find Similar Parts
Description Value
Number of Rows 2
Contact Material Copper Alloy
Contact Plating Gold
Base/Housing Material LCP (Liquid Crystal Polymer)
Termination Method Press Fit
Mounting Through Hole
Number of Contacts 50
Lead Finish Tin
Maximum Current Rating/Contact 1.1 A
Pitch 1.27 mm
Operating Temperature -55 to 125 °C
Product Dimensions 34.48 x 4.2 x 8.2 mm
Body Orientation Straight
Max Processing Temp 260 °C
Housing Color Black
Maximum Contact Resistance 25 mOhm
Gender Header
Product Length 34.48 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)