Manufacturer:
TDK
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 |
|
Product Range | MLP Series |
|
Operating Temperature Max | 125 |
|
Product Length | 2.5 mm |
|
Core Material | Ferrite |
|
DC Resistance Max | 130 mOhm |
|
Inductor Construction | Shielded |
|
Product Width | 2 mm |
|
Inductance Tolerance | ± 20% |
|
Inductor Case / Package | 1008 [2520 Metric] |
|
DC Current Rating | 1 A |
|
Inductance | 3.3 uH |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8504500000 |
HTSN: | 8504508000 |