C5750X7S2A106KT000N by TDK SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C5750X7S2A106KT000N

Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C T/R

Avnet Manufacturer Part #: C5750X7S2A106KT000N
RoHS 6 Compliant

Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C T/R

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Operating Temperature Min -55 °C
Capacitance 10 uF
Voltage(DC) 100 V
Product Width 5.7 x 5 x 2.3

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)