Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

Please turn your phone to portrait mode

B82789C0104N002

Choke, Common Mode, 100 uH, 6.2 kOhm, 150 mA, 1812 [4532 Metric]

B82789C0104N002 in SMD Common Mode Chokes by TDK
TDK
Manufacturer: TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: B82789C0104N002
Secondary Manufacturer Part #:  B82789C0104N002
RoHS 10 Compliant

B82789C0104N002 is a data and signal line SMD common-mode choke. Application includes automotive applications, e.g. CAN and FlexRay bus, industrial field bus systems, line cards for telecom.

Key Features

  • 150mA DC current rating, 100µH inductance
  • 0.25PH typ Lstray, 150mA IR, 1500mohm Rmax, 85°C TR
  • Current-compensated double choke, ferrite I core
  • Enamel copper wire winding, bifilar winding
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Qualified to AEC-Q200
  • CuSn6 base material, Ni/Ag/Au layer composition
  • Rated voltage is 42VAC/80VDC
  • Rated temperature range from +85°C to +110°C

Technical Attributes

Find Similar Parts
Description Value
Product Length 5.2 mm
Inductance 100 uH
Product Range B82789C0 Series
Product Width 3.5 mm
Impedance 6.2 kOhm
DC Current Rating 150 mA
Inductor Case / Package 1812 [4532 Metric]
Qualification AEC-Q200

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Revision of data sheets on EPCOS SMT inductors, transponder coils and data line chokes Errata-Sheets 20190719
CLEAR ALL Compare (0/10)