PDP SEO Portlet

B78108S1475J

RF Choke, 4.7 mH, 55 mA, 78 Ohm, ± 5%, 700 kHz

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B78108S1475J
Secondary Manufacturer Part#: B78108S1475J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.

  • Selectable inductance value from 1µH to 4700µH
  • Rated current ranges from 55mA to 1.2A
  • ±5% and ±10% tolerance
  • Climatic category 55/125/56, IEC 60068-1
  • Suitable for wave soldering
  • Base material copper
  • Electroplated with nickel and pure tin

Technical Attributes

Find Similar Parts

Description Value
55 mA
78 Ohm
4.7 mH
± 5%
B78108S BC Series
700 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000