B72510E1140S262 by TDK null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

B72510E1140S262

TVS Varistor, 14 VAC, 16 VDC, CTVS Automotive E, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

B72510E1140S262 in null by TDK
Avnet Manufacturer Part #: B72510E1140S262
RoHS 10 Compliant

TVS Varistor, 14 VAC, 16 VDC, CTVS Automotive E, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Technical Attributes

Find Similar Parts
Description Value
Product Length 2 mm
No. of Pins 2
Product Range CTVS Automotive E Series
Capacitance 120 pF
Operating Temperature Min -55 °C
Qualification AEC-Q200
Operating Temperature Max 150 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533400080
HTSN: 8533408070
CLEAR ALL Compare (0/10)