Manufacturer:
TDK
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
|
Product Range | B722 |
|
Capacitance | 440 pF |
|
No. of Pins | 2 |
Description | Value |
---|---|
ECCN: | EAR99 |