B72214S0271K101 by TDK null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

B72214S0271K101

TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)

B72214S0271K101 in null by TDK
Avnet Manufacturer Part #: B72214S 271K101
Secondary Manufacturer Part #:  B72214S0271K101
RoHS 6 Compliant

B72214S0271K101 is a StandarD series SIOV metal oxide varistor.

Key Features

  • Wide operating voltage range 11 - 1100V RMS
  • High surge current ratings up to 8KA
  • No derating up to 85°C ambient temperature
  • PSpice models
  • Round varistor element, leaded
  • Epoxy resin coating, flame-retardant to UL 94 V-0

Technical Attributes

Find Similar Parts
Description Value
Capacitance 320 pF
Product Range StandarD B722 Series
Operating Temperature Max 105 °C
Operating Temperature Min -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)