B72205S131K101 by TDK null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

B72205S131K101

TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)

Avnet Manufacturer Part #: B72205S0131K101
Secondary Manufacturer Part #:  B72205S0131K101
RoHS 10 Compliant

TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -40 °C
Capacitance 100 pF
Operating Temperature Max 105 °C
Product Range StandarD B722 Series

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)