B59707A120A62
PTC Thermistor, 125 ohm, SMD, 80 V, -25% to +25%, B59707 Series
The B59707A0120A062 is a 2-pin 1210 (3225) SMD PTC Thermistor with lead-free tinned chip terminations. This thermistor is ideal for reflow soldering only and for automatic placement. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Small size
- Short response times
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| B59707 Series | ||
| PTC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |