Manufacturer:
TDK
Product Category:
Sensors & Transducers,
Temperature Sensors & Transducers,
Thermistors,
PTC Thermistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 40 °C |
|
Operating Temperature Min | 0 °C |
|
Maximum Voltage Rating | 30 |
|
Product Range | B59100 Series |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533290000 |
HTSN: | 8533408070 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
TDK-160122THERM1e PCN | EOL-Documentation | 20160109 | |
TDK-160122THERM1e PCN | Other-Documents | 20160109 |