B57236S509M by TDK null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

B57236S509M

Thermistor, ICL NTC, 5 Ohm, 11.5 mm, 4.5 A, B57236S0

B57236S509M in null by TDK
Avnet Manufacturer Part #: B57236S0509M000
Secondary Manufacturer Part #:  B57236S0509M000
RoHS 6 Exempt

Thermistor, ICL NTC, 5 Ohm, 11.5 mm, 4.5 A, B57236S0

Key Features

  • Useable in series connections up to 265 VRMS
  • Coated thermistor disk
  • Kinked leads of tinned copper wire
  • Wide resistance range
  • Manufacturer's logo, NTC and resistance value stamped on
  • UL approval (E69802)

Technical Attributes

Find Similar Parts
Description Value
NTC Mounting Through Hole
NTC Case Size Radial Leaded
Lead Length 25 mm
Thermistor Type NTC
Resistance (25℃) 5 Ohm
B-Constant 2800K
B-Constant Tolerance ± 3%
Sensor Type NTC
Operating Temperature Min -55 °C
Approvals CQC, IEC, UL, VDE
Resistance Range @ 25C 5 Ohm
Operating Temperature Max 170 °C
Product Range B57236S0 Series
Resistance Tolerance (25℃) ± 20%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533400080
HTSN: 8533408070
CLEAR ALL Compare (0/10)