B43505C5227M7 by TDK Snap-In/Screw Terminal Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

B43505C5227M7

Cap Aluminum 220uF 450V 20% (35 X 35mm) 10mm 0.62 Ohm 1300mA 5000 hr 105°C Bulk

Avnet Manufacturer Part #: B43505C5227M007
RoHS 10 Compliant

Cap Aluminum 220uF 450V 20% (35 X 35mm) 10mm 0.62 Ohm 1300mA 5000 hr 105°C Bulk

Technical Attributes

Find Similar Parts
Description Value
Capacitance 220 uF
Ripple Current 1300 mA
Operating Temperature Min -25 °C
Product Diameter 35 mm
Capacitor Terminals Snap-In
ESR 620 mOhm
Operating Temperature Max 105 °C
Voltage(DC) 450 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)