B43504B5227M2S1 by TDK Snap-In/Screw Terminal Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

B43504B5227M2S1

Cap Aluminum 220uF 450V 20% (30 X 40mm) Snap-In Aluminum Cylindrical Can 10mm 0.61 Ohm 2420mA 6500 hr 105°C

Avnet Manufacturer Part #: B43504B5227M2S1
RoHS 6 Compliant

Cap Aluminum 220uF 450V 20% (30 X 40mm) Snap-In Aluminum Cylindrical Can 10mm 0.61 Ohm 2420mA 6500 hr 105°C

Key Features

  • High reliability
  • High CV product, compact
  • High ripple current capability
  • Low ESR
  • Different case sizes available for each capacitance value
  • Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120 s
  • RoHS-compatible

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 450 V
Capacitor Terminals Snap-In
Lifetime @ Temperature 3000
Operating Temperature Max 105 °C
Product Diameter 30 mm
Capacitance 220 uF
ESR 610 mOhm
Operating Temperature Min -55 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)