B32529C472K289 by TDK General Purpose Film Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

B32529C472K289

Film Capacitor, 4700 pF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

TDK
Manufacturer: TDK
Avnet Manufacturer Part #: B32529C0472K289
Secondary Manufacturer Part #:  B32529C0472K289
RoHS 10 Compliant

Film Capacitor, 4700 pF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Key Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • 5mm Lead Spacing

Technical Attributes

Find Similar Parts
Description Value
Capacitance 4700 pF
Capacitance Tolerance 10%
Operating Temperature Max 125 °C
Voltage(AC) 40 V
Voltage(DC) 63 V
Product Width 2.5 mm
Capacitor Mounting Through Hole
Product Length 7.3 mm
Humidity Rating GRADE II (Test Condition A)
Lead Spacing 5 mm
Operating Temperature Min -55 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)