Manufacturer:
TDK
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitance | 0.1 uF |
|
Capacitance Tolerance | 10% |
|
Operating Temperature Max | 125 °C |
|
Voltage(AC) | 63 V |
|
Lead Spacing | 5 mm |
|
Operating Temperature Min | -55 °C |
|
Product Width | 2.5 mm |
|
Capacitor Mounting | Through Hole |
|
Product Length | 7.3 mm |
|
Humidity Rating | GRADE II (Test Condition A) |
|
Voltage(DC) | 100 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |