LM NR 4018T 3R3M by TAIYO YUDEN SMD Power Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LM NR 4018T 3R3M

Power Inductor (SMD), 3.3 uH, ± 20%, 1.23 A, Shielded, 2 A, 4mm x 4mm x 1.8mm

TAIYO YUDEN
Manufacturer: TAIYO YUDEN
Avnet Manufacturer Part #: LM NR 4018T 3R3M
RoHS 10 Compliant

Power Inductor (SMD), 3.3 uH, ± 20%, 1.23 A, Shielded, 2 A, 4mm x 4mm x 1.8mm

Technical Attributes

Find Similar Parts
Description Value
Product Width 4 mm
Inductor Construction Shielded
Inductance 3.3 uH
Inductance Tolerance ± 20%
Product Range NR Series
RMS Current (Irms) 1.23 A
Saturation Current (Isat) 2 A
DC Resistance Max 70 mOhm
Product Length 4 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8504.50.00.00
HTSN: 8504.50.80.00
CLEAR ALL Compare (0/10)