Manufacturer:
TAIYO YUDEN
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 1 mm |
|
Capacitance | 4.7 uF |
|
Voltage(DC) | 6.3 V |
|
Operating Temperature Min | -55 °C |
|
Operating Temperature Max | 85 °C |
|
Product Width | 1 x 0.5 x 0.5 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |