RZW182M1HBK-1640 by Surge Components EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RZW182M1HBK-1640

Cap Aluminum 1800uF 50V 20% 16 X 40mm Radial Aluminum Cylindrical Can 7.5mm 3710mA 10000hr -55 to 105°C Bulk

Surge Components
Manufacturer: Surge Components
Avnet Manufacturer Part #: RZW182M1HBK-1640
RoHS 6 Compliant

Cap Aluminum 1800uF 50V 20% 16 X 40mm Radial Aluminum Cylindrical Can 7.5mm 3710mA 10000hr -55 to 105°C Bulk

Technical Attributes

Find Similar Parts
Description Value
Capacitance 1800 uF
Product Diameter 16 mm
Capacitor Terminals PC Pin
Operating Temperature Max 105 °C
Operating Temperature Min -55 °C
Capacitor Mounting Through Hole

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)