RMCF2512FT220K by Stackpole Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RMCF2512FT220K

Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Plastic T/R

RMCF2512FT220K in Surface Mount Resistors by Stackpole
Stackpole
Manufacturer: Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCF2512FT220K
RoHS 10 Exempt
NCNR

Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Plastic T/R

Technical Attributes

Find Similar Parts
Description Value
Product Length 6.3 mm
Product Width 3.2
Resistance 220
Resistor Case / Package 2512
Resistance Tolerance 1
Power Rating 1.0000 W
Temperature Coefficient 100.0000 ppm/°C
MSL Level MSL 1 - Unlimited
Operating Temperature Max 155 °C
Operating Temperature Min -55 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210045
HTSN: 8533210030
CLEAR ALL Compare (0/10)