RMCF1206FT64K9 by Stackpole Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RMCF1206FT64K9

Res Thick Film 1206 64.9K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

RMCF1206FT64K9 in Surface Mount Resistors by Stackpole
Stackpole
Manufacturer: Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCF1206FT64K9
RoHS 10 Exempt

Res Thick Film 1206 64.9K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Technical Attributes

Find Similar Parts
Description Value
Resistor Case / Package 1206
Resistance Tolerance 1
Product Width 1.6
Operating Temperature Min -55
Product Length 3.2
Temperature Coefficient 100.0000 ppm/°C
Resistance 64.9 kOhm
Power Rating 0.25 W
Operating Temperature Max 155

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210025
HTSN: 8533210030
CLEAR ALL Compare (0/10)