Manufacturer:
Stackpole
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 155 |
|
Operating Temperature Min | -55 |
|
Temperature Coefficient | 100.0000 ppm/°C |
|
Resistor Case / Package | 1206 |
|
Product Width | 1.6 |
|
Power Rating | 0.25 W |
|
Product Length | 3.2 |
|
Resistance | 330 kOhm |
|
Resistance Tolerance | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210025 |
HTSN: | 8533210030 |