RMCF0603JT100R by Stackpole Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RMCF0603JT100R

Res Thick Film 0603 100 Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

RMCF0603JT100R in Surface Mount Resistors by Stackpole
Stackpole
Manufacturer: Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCF0603JT100R
RoHS 10 Exempt

Res Thick Film 0603 100 Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Technical Attributes

Find Similar Parts
Description Value
Power Rating 0.1 W
Operating Temperature Min -55
Temperature Coefficient 100.0000 ppm/°C
Resistance Tolerance 5
Resistor Case / Package 603
Product Width 0.8
Product Length 1.55
Resistance 100 Ohm
Operating Temperature Max 155

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)