Manufacturer:
Stackpole
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 155 |
|
Resistor Case / Package | 402 |
|
Operating Temperature Min | -55 |
|
Resistance Tolerance | 1 |
|
Resistance | 56.2 Ohm |
|
Product Length | 1 |
|
Power Rating | 0.0625 W |
|
Temperature Coefficient | 100.0000 ppm/°C |
|
Product Width | 0.5 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210025 |
HTSN: | 8533210030 |