Manufacturer:
Stackpole
Product Category:
Resistors,
Resistor Networks and Arrays
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resistor Terminals | Convex |
|
Resistor Case / Package | 1206 [3216 Metric] |
|
Network Circuit Type | Isolated |
|
Mounting | Surface Mount |
|
Resistance Tolerance | ± 1% |
|
Product Range | RAVF Series |
|
Resistance | 182 Ohm |
|
Power Rating | 100 mW |
|
Resistor Technology | Thick Film |
|
Number of Resistors | 4 Resistors |
Description | Value |
---|---|
ECCN: | EAR99 |