Manufacturer:
SOSHIN
Product Category:
Filters,
Other Filters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Impedance | 50 Ohm |
|
Cut-off/Nominal Frequency | 2441 MHz |
|
Maximum Pass Band Ripple | 1 dB |
|
Operating Temperature | -55 to 125 °C |
|
Type | Balance Filter for Bluetooth |
|
Supplier Package | SMD |
|
Maximum Insertion Loss | 2.5 dB |
|
Pin Count | 8 |
|
Product Dimensions | 2 x 1.25 x 0.8 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |