SIT9120AI-2B2-33E156.25X by SiTime MEMS Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SIT9120AI-2B2-33E156.25X

MEMS Crystal Oscillator 156.25MHz 3.3V 0.1uF 6-Pin SMD T/R

SiTime
Manufacturer: SiTime
Avnet Manufacturer Part #: SIT9120AI-2B2-33E156.250000X
RoHS 6 Compliant

MEMS Crystal Oscillator 156.25MHz 3.3V 0.1uF 6-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -40 °C
Load Capacitance 0.1 uF
Supply Voltage Nom 3.3 V
Operating Temperature Max 85 °C
Frequency Stability + / - 25 ppm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)